Allegro A1301EUA-T Hall Effect Sensor IC Linear 4.5-6V 10mA 2.5mV/G 3 Pin SIP

MPN
A1301EUA-T
Brand
Allegro
Order Code
73-3450

Discontinued


The A1301EUA-T is a continuous-time, ratiometric, linear Hall effect sensor that has been optimised to provide an accurate voltage output that is proportional to an applied magnetic field. The sensor features a fast power-on time and low-noise output, and integrates a Hall circuit, linear amplifier, and a CMOS Class A output structure. The IC comes in a through hole 3-pin SIP case and is factory-programmed at end-of-line for optimum performance. Ideal for use in position sensing systems, for both linear and rotational target motion.

For extensive application notes that cover a number of industrial, commercial and consumer applications please see here.


  • Ratiometric rail-to-rail output
  • Operating voltage 4.5 to 6V
  • Quiescent output voltage is 50% of supply voltage
  • Solid-state reliability
  • Robust ESD performance
  • AEC-Q100 Automotive qualified
Type Hall effect sensor

Trustpilot