Christmas Opening Hours and Delivery Dates here

Albatros 648790200000043 Rider Black Low ESD SRC S1P Size 43 Safety Shoes

Order Code:

08-4348

Brand: Albatros MPN: 648790200000043 EAN-13: 4051428100502

Discontinued


The Albatros RIDER BLACK LOW ESD SRC is protective footwear designed for safety in workplace environments. This black safety boot, with an EU shoe size of 43, features ESD protection and is ideal for work settings requiring sturdy and reliable equipment. Albatros ensures these safety boots meet rigorous standards for protective work footwear.
Type Protective footwear
Colour Black
Size EU 43
Material Fabric
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S1P
Shoe width 11

Trustpilot