Christmas Opening Hours and Delivery Dates here

Albatros 648780200000041 Clifton Air Low ESD SRC Safety Sandals Black 41

Order Code:

08-4344

Brand: Albatros MPN: 648780200000041 EAN-13: 4051428098137

Discontinued


The Albatros CLIFTON AIR LOW ESD SRC safety work sandals. They are characterised by their protective features and are suitable for workplace environments, ensuring safety and comfort. The sandals are designed for size 41 in a black and red colour scheme.
Type Safety work sandals
Colour Black
Size EU 41
Material Microfibre
Lacing type Hook-and-loop
Protective cap Fibreglass
Safety class S1
Shoe width 11

Trustpilot