Christmas Opening Hours and Delivery Dates here

Albatros 648520617000045 ANTELAO QL LOW S3 Shoes Size 45 Petrol 1 Pair

Order Code:

08-4329

Brand: Albatros MPN: 648520617000045 EAN-13: 4051428092715

Discontinued


The Albatros Antelao QL Low S3 ESD HRO SRC protective footwear is designed for safety in demanding work environments. It features attributes like electrostatic discharge protection and heat resistance, making it ideal for construction or industrial settings. This pair of safety boots, in size EU 45, ensures durability and comfort.
Type Protective footwear
Colour Petrol
Size EU 45
Material Water-repellent and UV-stable ripstop fabric
Lacing type Quick-fit
Protective cap Fibreglass
Safety class S3
Shoe width 11

Trustpilot