Christmas Opening Hours and Delivery Dates here

Albatros 647530241000039 JETSTREAM Safety Footwear Ultra-Light Black/Blue

Order Code:

08-4326

Brand: Albatros MPN: 647530241000039 EAN-13: 4051428088695

Discontinued


The Albatros JETSTREAM IMPULSE LOW S1 ESD HRO SRA safety footwear is designed for workplace environments, offering both protection and comfort with a sleek black and blue design. Constructed for durability, they include ESD and HRO features to guard against static and heat. Ideal for various industrial settings, these protective shoes in shoe size EU 39 meet rigorous safety standards.
Type Protective footwear
Colour Black/blue
Size EU 39
Material Breathable functional lining
Lacing type Hook-and-loop
Protective cap Fibreglass
Safety class S1
Shoe width 11

Trustpilot