Christmas Opening Hours and Delivery Dates here

Albatros 647500241000042 AER55 Protective Footwear S1P ESD Size 42

Order Code:

08-4320

Brand: Albatros MPN: 647500241000042 EAN-13: 4051428088428

Discontinued


The Albatros AER55 Impulse is a pair of black and blue low-cut safety boots, featuring attributes such as S1P, ESD, HRO, and SRA. Designed for workplace protection, these boots cater to professionals seeking reliable protective footwear. Ideal for industries requiring durable and comfortable work boots with safety features.
Type Protective footwear
Colour Black/blue
Size EU 42
Material Breathable functional lining
Lacing type Shoe laces
Protective cap Fibreglass
Safety class S1
Shoe width 11

Trustpilot