Albatros 645210-37 TWIST RED WNS Protective Footwear S1P ESD Size 37

Standard range
Order Code:

08-4290

Brand: Albatros MPN: 645210-37 EAN-13: 4051428058933
Qty Unit Price (Ex VAT)
1+ £71.52
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

The Albatros TWIST RED WNS LOW ESD HRO SRC footwear is a black and red protective shoe designed for safety in workplace environments. It features ESD protection and conforms to S1P standards, making it ideal for use in environments where electrostatic discharge is a concern. These shoes combine comfort and safety, suitable for EU shoe size 37.
Type Protective footwear
Lacing type Shoe laces
Protective cap Steel
Range of use ESD
Safety class S1P
Shoe size (EU) 37
Shoe width 8
Sole material Rubber

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot