Christmas Opening Hours and Delivery Dates here
Albatros 641390-45 Protective Footwear S1P Size 45 BlaC.K/Grey

Albatros 641390-45 Protective Footwear S1P Size 45 BlaC.K/Grey

Order Code:

11-2229

Brand: Albatros MPN: 641390-45 EAN-13: 4018623986492
  • Country of Origin: China
  • View All

Discontinued


Albatros 641390-45 protective footwear is designed for safety, offering S1P protection in a black and grey colour scheme. Manufactured by Albatros, these work boots are ideal for a range of workplace environments where safety is a priority. With an EU shoe size of 45, they provide robust protection and durability.
Type Protective footwear
Size EU 45
EN Standard EN ISO 20345
Material AERO work mesh lining
Lacing type Shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot