Christmas Opening Hours and Delivery Dates here
Albatros 641390-43 Protective Footwear S1P EU43 BlaC.K/Grey 1 Pair

Albatros 641390-43 Protective Footwear S1P EU43 BlaC.K/Grey 1 Pair

Order Code:

11-2227

Brand: Albatros MPN: 641390-43 EAN-13: 4018623986478
  • Country of Origin: China
  • View All

Discontinued


Albatros 641390-43 protective footwear is designed for workplace safety, offering features such as a steel toe and slip resistance. The shoes are black and grey, EU size 43, and are ideal for environments where foot protection is essential. Typical applications include construction sites, warehouses, and factories.
Type Protective footwear
Size EU 43
EN Standard EN ISO 20345
Material AERO work mesh lining
Lacing type Shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot