Christmas Opening Hours and Delivery Dates here
Albatros 641390-42 Protective Footwear S1P EU 42 BlaC.K/Grey Pair

Albatros 641390-42 Protective Footwear S1P EU 42 BlaC.K/Grey Pair

Order Code:

11-2226

Brand: Albatros MPN: 641390-42 EAN-13: 4018623986461
  • Country of Origin: China
  • View All

Discontinued


The Albatros 641390-42 is protective footwear designed as safety boots for workplace environments. Featuring an S1P rating, these black and grey work boots provide essential protection for the wearer. Ideal for industries requiring durable and reliable safety footwear, they come in an EU shoe size of 42.
Type Protective footwear
Size EU 42
EN Standard EN ISO 20345
Material AERO work mesh lining
Lacing type Shoe laces
Protective cap Plastic
Safety class S1P
Shoe width 11

Trustpilot