Albatros 641330-44 TIMBER Protective Footwear S3 Brown Size EU 44

Standard range
Order Code:

08-4280

Brand: Albatros MPN: 641330-44 EAN-13: 4018623808480
  • Quickly find another product in this range by Shoe size (EU):

    40 42 43 44 45
Qty Unit Price (Ex VAT)
1+ £78.35
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

The Albatros TIMBER LOW 641330-44 is a protective footwear designed for workplace safety, featuring a robust construction that meets S3 safety standards. This brown, size 44 footwear is suitable for various work environments, offering protection and durability. Ideal for professionals requiring reliable safety boots, it ensures comfort and security throughout a workday.
Type Protective footwear
Factory colour Brown
Lacing type Shoe laces
Material Cowhide
Protective cap Steel
Safety class S3
Shoe size (EU) 44
Shoe width 11
Sole material Polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot