Christmas Opening Hours and Delivery Dates here
Albatros 641080-46 Protective Footwear S3 Size 46 BlaC.K 1 Pair

Albatros 641080-46 Protective Footwear S3 Size 46 BlaC.K 1 Pair

Order Code:

11-2223

Brand: Albatros MPN: 641080-46 EAN-13: 4018623258704
  • Country of Origin: China
  • View All

Discontinued


Albatros protective footwear, model 64.108.0, is a high-quality safety boot designed for harsh work conditions, featuring S3 protection. These work boots, available in EU size 46, are black and are ideal for industries requiring robust workplace footwear. Typically used in construction or heavy-duty environments, they provide excellent support and durability.
Type Protective footwear
Colour Black
Size EU 46
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot