Albatros 641080-42 Protective Footwear S3 BlaC.K EU 42 1 Pair

Image Representative of Range

Albatros 641080-42 Protective Footwear S3 BlaC.K EU 42 1 Pair

Standard range
Order Code:

11-2218

Brand: Albatros MPN: 641080-42 EAN-13: 4018623258667
Qty Unit Price (Ex VAT)
1+ £61.59
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Albatros safety boots in size 42 are robust protective footwear designed for workplace environments. These black S3 rated boots provide strong protection against various hazards. Ideal for construction and industrial use, they ensure both safety and comfort for the user.
Type Protective footwear
EN standard EN ISO 20345:2011
Factory colour Black
Lacing type Shoe laces
Material Cowhide
Material (details) Smooth split leather
Protective cap Steel
Safety class S3
Shoe size (EU) 42
Shoe width 11
Sole material Thermoplastic polyurethane

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot