Christmas Opening Hours and Delivery Dates here
Albatros 641080-41 Protective Footwear S3 BlaC.K EU 41 1 Pair

Albatros 641080-41 Protective Footwear S3 BlaC.K EU 41 1 Pair

Order Code:

11-2217

Brand: Albatros MPN: 641080-41 EAN-13: 4018623258650
  • Country of Origin: China
  • View All

Discontinued


The Albatros protective footwear, model 641080-41, is a pair of black safety boots in EU size 41. These work boots meet S3 safety standards, ensuring durability and protection in challenging environments. Ideal for workplace use, they offer both comfort and robust safety features for various industrial applications.
Type Protective footwear
Colour Black
Size EU 41
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot