Christmas Opening Hours and Delivery Dates here

Albatros 636220-46 ULTRATRAIL Safety Boots S3 Olive EU46 ESD Mid-Height

Order Code:

08-4268

Brand: Albatros MPN: 636220-46 EAN-13: 4051428072922

Discontinued


The Albatros 636220-46 ULTRATRAIL OLIVE CTX MID is a pair of safety work boots in black and olive, designed in EU size 46. These safety boots are S3 certified, featuring ESD protection, making them suitable for various workplace environments. Ideal for construction and industrial settings, they offer both durability and safety for demanding tasks.
Type Safety work boots
Size EU 46
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot