Christmas Opening Hours and Delivery Dates here

Albatros 636220-43 ULTRATRAIL Safety Boots S3 ESD Olive/Black EU 43

Order Code:

08-4265

Brand: Albatros MPN: 636220-43 EAN-13: 4051428072892

Discontinued


The Albatros ULTRATRAIL OLIVE CTX MID 636220-43 are safety work boots designed for maximum protection. Featuring S3 certification, they are ideal for various high-risk workplace environments. Suitable for construction or industrial settings, these boots ensure safety and comfort.
Type Safety work boots
Size EU 43
Material Cowhide
Lacing type Shoe laces
Protective cap Fibreglass
Range of use ESD
Safety class S3
Shoe width 11

Trustpilot