Christmas Opening Hours and Delivery Dates here
Albatros 631690-46 Safety Work Boots S3 Size 46 BlaC.K 1 Pair

Albatros 631690-46 Safety Work Boots S3 Size 46 BlaC.K 1 Pair

Order Code:

11-2213

Brand: Albatros MPN: 631690-46 EAN-13: 4051428029872
  • Country of Origin: China
  • View All

Discontinued


Albatros 631690-46 safety work boots are designed for durability and protection with a black finish and S3 safety rating. These boots are ideal for workplace environments, ensuring safety and comfort in demanding conditions. Suitable for use in construction and industrial settings, they offer reliable footwear support.
Type Safety work boots
Colour Black
Size EU 46
Material Geoltes Nubuck leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot