Christmas Opening Hours and Delivery Dates here
Albatros 631690-42 Safety Work Boots S3 Size 42 BlaC.K 1 Pair

Albatros 631690-42 Safety Work Boots S3 Size 42 BlaC.K 1 Pair

Order Code:

11-2208

Brand: Albatros MPN: 631690-42 EAN-13: 4051428029834
  • Country of Origin: China
  • View All

Discontinued


Albatros safety work boots 631690-42 are robust, black footwear designed for workplace environments, available in EU size 42. These S3-rated boots offer enhanced protection and durability for demanding tasks. Ideal for construction and industrial applications, they ensure safety and comfort on the job.
Type Safety work boots
Colour Black
Size EU 42
Material Geoltes Nubuck leather
Lacing type Shoe laces
Protective cap Plastic
Safety class S3
Shoe width 11

Trustpilot