The Albatros 631330-42 safety work boots are crafted with a sleek black and yellow design. These S3-rated boots offer optimal protection and durability for demanding work environments. Ideal for use in construction and industrial settings, they ensure safety and comfort throughout the day.
Type |
Safety work boots |
EN standard |
EN ISO 20345:2011 |
Lacing type |
Shoe laces |
Material |
Cowhide |
Material (details) |
Soft full-grain leather |
Protective cap |
Steel |
Safety class |
S3 |
Shoe size (EU) |
42 |
Shoe width |
11 |
Sole material |
Thermoplastic polyurethane |
To use this facility please Sign In.
Sign In