Christmas Opening Hours and Delivery Dates here

Albatros 631120-43 GRAVITY Safety Work Boots S3 Size 43 Black/Yellow

Order Code:

08-4249

Brand: Albatros MPN: 631120-43 EAN-13: 4018623332275

Discontinued


The Albatros GRAVITY CTX MID 631120-43 safety work boots are designed for robust protection with S3 safety features. These black and yellow boots are ideal for various workplace environments where safety is a priority. The durable construction makes them suitable for construction sites and industrial settings.
Type Safety work boots
Size EU 43
Material Cowhide
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot