Christmas Opening Hours and Delivery Dates here
Albatros 631080-46 Safety Work Boots S3 BlaC.K Size 46 1 Pair

Albatros 631080-46 Safety Work Boots S3 BlaC.K Size 46 1 Pair

Order Code:

11-2201

Brand: Albatros MPN: 631080-46 EAN-13: 4018623257103
  • Country of Origin: China
  • View All

Discontinued


The Albatros 631080-46 safety work boots are robust and designed for workplace protection. These black boots meet S3 safety standards, offering superior durability and traction. Ideal for construction and industrial environments, they provide reliable safety for those on their feet all day.
Type Safety work boots
Colour Black
Size EU 46
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot