The Albatros 631080-44 safety work boots are designed with superior protection and durability, rated S3 for safety. These black work boots in EU size 44 are ideal for demanding workplace environments. They provide reliable support and safety for various industrial applications.
Type |
Safety work boots |
EN standard |
EN ISO 20345:2011 |
Factory colour |
Black |
Lacing type |
Shoe laces |
Material |
Cowhide |
Material (details) |
Smooth split leather |
Protective cap |
Steel |
Safety class |
S3 |
Shoe size (EU) |
44 |
Shoe width |
11 |
Sole material |
Thermoplastic polyurethane |
To use this facility please Sign In.
Sign In