Christmas Opening Hours and Delivery Dates here
Albatros 631080-43 Safety Boots S3 Size 43 BlaC.K 1 Pair

Albatros 631080-43 Safety Boots S3 Size 43 BlaC.K 1 Pair

Order Code:

11-2198

Brand: Albatros MPN: 631080-43 EAN-13: 4018623257073
  • Country of Origin: China
  • View All

Discontinued


Albatros 631080-43 safety work boots are robust black footwear designed for demanding workplace environments. These S3 rated boots enhance protection with features like slip resistance and water resistance, providing excellent durability and safety. Ideal for construction and industrial sites, they are suitable for individuals requiring reliable safety footwear.
Type Safety work boots
Colour Black
Size EU 43
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot