Christmas Opening Hours and Delivery Dates here
Albatros 631080-39 Safety Work Boots S3 Size 39 BlaC.K 1 Pair

Albatros 631080-39 Safety Work Boots S3 Size 39 BlaC.K 1 Pair

Order Code:

11-2195

Brand: Albatros MPN: 631080-39 EAN-13: 4018623257035
  • Country of Origin: China
  • View All

Discontinued


The Albatros 631080-39 safety work boots are durable and black, designed for reliable workplace protection. Featuring S3 safety standards, they are ideal for various work environments requiring robust and secure footwear. Suitable for EU shoe size 39, these boots are perfect for ensuring safety in construction and industrial settings.
Type Safety work boots
Colour Black
Size EU 39
Material Smooth split leather
Lacing type Shoe laces
Protective cap Steel
Safety class S3
Shoe width 11

Trustpilot