Easter Opening Hours and Delivery Dates here

Akyga AK-USB-30 USB cable plastic 1m USB-A to Lightning plug

Order Code:

13-6211

Brand: Akyga MPN: AK-USB-30 EAN-13: 5901720136176
Qty Unit Price (Inc VAT)
3+ £1.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
123 in stock, despatched in 4 working days

Akyga AK-USB-30 is a 1-metre USB cable assembly designed for seamless connectivity between devices featuring USB-A ports and Apple devices equipped with a Lightning plug. This cable utilises a durable plastic construction to ensure reliable performance and longevity in a variety of applications. It serves as an ideal solution for charging and data transfer tasks, commonly used in consumer electronics, computer systems, and portable device integrations. The Akyga USB cable efficiently facilitates data communication and power supply, achieving compatibility with a wide range of electronic gadgets. Its practical length and robust design make it suitable for both personal and professional use, offering a dependable connection in environments where reliable data synchronisation and power delivery are essential.
Cable Length 1.00m
Connector 1 USB A
Connector 2 USB Lightning
Colour White
Type USB cable
Product Type USB cable

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot