Christmas Opening Hours and Delivery Dates here

Air Hogs Atmosphere Axis

Order Code:

06-9897

Brand: Air Hogs MPN: 6024259 UPC-12: 778988062678
  • Country of Origin:
  • View All

Discontinued


The amazing Atmosphere Axis from Air Hogs is a superb toy that defies gravity without any remote control! That's right, you become the controller of this unique levitating sphere, which requires absolutely no remote control and hovers above any surface using "Wave Control™ technology". Simply control the sphere via the palm of your hand, use the supplied catch stick, or watch it fly autonomously in any space!

Supplied with a handy charging base and 2 catching sticks, the flying machine is easy-to-use and recharge, so if it's non-stop action you're after, then the Atmosphere Axis will have you reaching for full throttle!


  • Ideal Christmas gift!
  • Magically hovers above objects
  • Can be controlled with your hand!
  • Easily catch it with catch sticks provided
  • Designed to smoothly bounce off walls or ceilings without interrupting flight
  • Weight; 390g
  • Size; 10.5 x 10.5 x 10.5cm
  • Requires 6x AA batteries (not included)
  • Manufacturer's part 6024259

For ages 8 years and over. Colours vary.
Type Model vehicle
Material Plastic

Trustpilot