Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
  • Suggested Queries

Affix Self-Clinching Nuts M6 Type 2 - Pack Of 50

Affix Self-Clinching Nuts M6 Type 2 - Pack Of 50

Order Code:  

33-3814

  Copy to clipboard
Brand: Affix  Copy to clipboard MPN: 33-3814  Copy to clipboard
 Report an error

Discontinued

These self-clinching nuts M6 type 2 can be used with sheet metals such as aluminium, steel, copper and brass. The nuts can be easily fitted with a simple press and leave the reverse side of the sheet totally flush.


  • M6 Type 2 Thread Size
  • Metric Thread Type
  • 8.75mm Hole Size
  • Can be easily fitted with a simple press
  • Side of the Sheet Totally Flush
  • Hardened steel CR3 zinc-plated
  • Supplied in packs of 50
Type Self-clinching
Size M6
Quantity 50
Material Hardened Steel

Reviews


Be the first to submit a review