Christmas Opening Hours and Delivery Dates here

Affix RF-004 Round Rubber Feet 9.9 x 4.0 x 3.0mm - Black - Sheet Of 100

Order Code:

31-0340

Brand: Affix MPN: RF-004

Discontinued


These self-adhesive feet from Affix are made from black rubber and can be attached to a variety of electrical and electronic products to prevent or reduce vibration.


  • Round shape
  • Diameter at base 9.9mm
  • Height 3mm
  • Supplied on sheet of 100
  • Manufacturer's part RF-004
Material Rubber
Pack Size 100
Shape Round
Size 10 x 4mm
Colour Black

Trustpilot