Christmas Opening Hours and Delivery Dates here

Affix Pozi Pan Head Self-Tapping Screws No.4 13mm - Pack Of 100

Order Code:

33-3160

Brand: Affix MPN: 33-3160

Discontinued


Pan-head self-tapping pozidriv screws, no. 4 thread size, length 13mm.


  • Steel grade 4.8
  • Zinc and clear passivated steel
  • Supplied in pack of 100
Driver Type Pozidriv
Fastener Material Steel
Screw Head Style Dome
Thread Length 13mm
Thread Size #4

Trustpilot