Affix PCB Hinges - Pack Of 100

Order Code:

33-2050

Brand: Affix MPN: PH-17

Discontinued


Flexible nylon mounting brackets from Affix which allow PCBs to be hinged for easy fault-finding or repair work.


  • Overall length: 25mm
  • Width: 7mm
  • Distance between pillars: 17.2mm
  • PCB hole diameter: 4mm
  • PCB thickness: 1.6mm
  • Material: UL 94-2 approved Nylon 66
  • Halogen free
  • Colour: natural
  • Supplied in packs of 100
Type PCB hinge
Overall Length 25mm
Material Nylon 66
Effective Height 1.5mm

Trustpilot