Affix Hexagon Male-Female Threaded Pillar M4 x 7mm A/F x 25mm Pack of 100

Affix Hexagon Male-Female Threaded Pillar M4 x 7mm A/F x 25mm Pack of 100

Order Code:

33-3602

Brand: Affix MPN: TR00018831-100

Discontinued


These 7mm AF hexagonal male to female spacers have M4 tapped holes and threaded studs.


  • Effective height 25mm
  • Hole depth 8mm
  • Stud length 10mm
  • Material: zinc-plated steel
  • Supplied in packs of 100
Type Hexagonal threaded: M-F
Body Length 25mm
External Width 7mm
Material Zinc plated steel
Thread Size M4

Alternatives (1)


Trustpilot