Christmas Opening Hours and Delivery Dates here

Affix CBS-6 Nylon PCB Pillars 6.3mm - Pack Of 50

Order Code:

33-2212

Brand: Affix MPN: CBS-6A

Discontinued


A 6.3mm Nylon 6.6 snap-fit PCB support providing an easy and speedy method of mounting PCBs on chassis or panels.


  • Effective spacing height 6.3mm
  • Support snap-fits into 4.8mm hole in chassis
  • PCB snaps into position via 4mm holes drilled into the board
  • Material: Nylon 6.6
  • Colour: natural
  • UL94V-2 rated
  • Supplied in packs of 50
  • Affix type CBS-6A
Type Locking PCB support
Overall Length 14.4mm
Material Nylon 66
Effective Height 6.3mm

Trustpilot