Christmas Opening Hours and Delivery Dates here

Affix 2020 PU Round Protective Feet Ø20.0mm x 6.0mm - Black - Sheet 84

Order Code:

31-0686

Brand: Affix MPN: 2020 BLK SH84

Discontinued


Cylindrical self-adhesive protective feet from Affix made from polyurethane, ideal for use on a wide range of products.


  • Colour: black
  • Diameter 20mm
  • Height 6mm
  • Supplied in sheets of 84
  • Manufacturer's part 2020
Material Polyurethane
Pack Size 84
Shape Cylindrical
Size 20 x 6mm
Colour Black

Trustpilot