Aeronix NAN Aeronix Aluminium Contact Paste 35ml Enhances Conductivity

Aeronix NAN Aeronix Aluminium Contact Paste 35ml Enhances Conductivity

Order Code:

11-2051

Brand: Aeronix MPN: n/a EAN-13: 4260015912354
  • Country of Origin: Germany
  • View All

Discontinued


Aeronix's aluminium contact paste is a high-temperature grease designed for excellent contact protection and conductance. This oxidation-resistant paste is ideal for preventing wear on slip-ring rotors, plug contacts, and rotary switches. Its waterproof and anti-seize properties make it suitable for high-pressure applications and the prevention of ignition sparks.
Type Aluminium paste
Volume 35ml
Max. temperature 200°C
Min. temperature -30°C

Trustpilot