Aeronix 570 Silicone Oil Brush Bottle 20ml Transparent High-Temperature Oil

Aeronix 570 Silicone Oil Brush Bottle 20ml Transparent High-Temperature Oil

Order Code:

11-2048

Brand: Aeronix MPN: 570 EAN-13: 4260015910206
  • Country of Origin: Germany
  • View All

Discontinued


The Aeronix Silicone Oil Brush Bottle 20 ml is a high-temperature oil and release agent designed for cleaning and care in various applications. It is ideal for lubricating rubber and door seals, waterproofing diving equipment, and serving as a cutting and lubricant agent. This versatile product is commonly used for bicycle care, treadmills, and as a release agent for adhesives.
Type Silicone oil
Volume 20ml
Heat resistance -40 - + 200 ºC
Max. temperature 200°C
Min. temperature -30°C

Trustpilot