Aeronix 40550 High-Temp Grease with PTFE 35g

Order Code:

08-3907

Brand: Aeronix MPN: 40550 EAN-13: 4260015910565

Discontinued


Aeronix manufactures this 35 g high-temperature grease with PTFE, known as Aeronix 40550. It features anti-seize properties suitable for preventing corrosion and wear in high-stress applications. Ideal for use in industrial machinery and automotive components, this chemical grease ensures smooth operation under extreme conditions.
Type High-temperature grease
Volume 35g
Container type Dose
Max. temperature 140°C
Min. temperature -30°C

Trustpilot