Christmas Opening Hours and Delivery Dates here

Aeronix 40549 EP2 Grease: For Bearings -30° to +110°C Water Resistant

Order Code:

08-3906

Brand: Aeronix MPN: 40549 EAN-13: 4260015910510

Discontinued


Aeronix manufactures the EP2 Long-term grease, known for its anti-seize properties and long-life performance. This 500 g product is ideal for reducing friction and wear in mechanical parts. Commonly used in industrial applications, it ensures smooth operation and protection under extreme conditions.
Type Long-life grease
Volume 500g
Container type Dose
Max. temperature 110°C
Min. temperature -30°C

Trustpilot