Easter Opening Hours and Delivery Dates here

Aeronix 40544 PTFE Special Paste 100g High-Performance Lubricant

Order Code:

08-3901

Brand: Aeronix MPN: 40544 EAN-13: 4260015910411

Discontinued


Aeronix manufactures a PTFE special paste, known as Aeronix 40544, available in a 100 g package. This anti-seize grease is designed to prevent corrosion and galling in chemical environments. It is typically used in mechanical assemblies to ensure long-lasting protection against wear and tear.
Type Oil
Volume 100g
Max. temperature 200°C
Min. temperature -40°C

Trustpilot