Christmas Opening Hours and Delivery Dates here
Aeg Dynac SDS Plus Drill Bit 24mm

Aeg Dynac SDS Plus Drill Bit 24mm

Order Code:

85-8904

Brand: AEG MPN: 4932 3739 22
  • E
    RoHS Exempt
  • Country of Origin:
  • View All

Discontinued


These high-speed, durable drill bits are ideal for concrete and red brick.
  • Dynamic, chisel shaped drill ensures swift penetration and optimal material removal
  • Tough carbide tip and optimised design offers unrivalled durability even in steel-reinforced concrete
  • Unique 4-flute design reduces vibrations and transfers energy directly to the tip
  • Diameter 24mm
  • Overall length 250mm
  • Cutting length 200mm
  • AEG type 4932 3739 22

Trustpilot