Adels-Contact 18144 AC166 Mains Cable 2+PE Pins 1.0m BlaC.K Right-Angle Plug

Adels-Contact 18144 AC166 Mains Cable 2+PE Pins 1.0m BlaC.K Right-Angle Plug

Order Code:

11-2013

Brand: Adels-Contact MPN: 18144 EAN-13: 4028012103355

Discontinued


The Adels-Contact AC 166 NLCGB/315 100 is a black mains cable with a PG right-angle plug. It features a total of 2 pins plus a protective earth (PE) and is 1.00 metre long. This power plug is typically used for connecting electrical equipment to mains outlets in residential or commercial settings.
Connector 1 Mains socket
Connector 2 PG right-angle plug
Length 1m
Colour Black
Type AC 166 NLCGB/315 100
Insulation Material PVC (H05VV-F)
IP Rating IP20/IP40 (when connected)
Nominal Current 16A
Nominal Voltage 250V

Trustpilot