Easter Opening Hours and Delivery Dates here

Adam Hall K5S215SS1000 5 STAR S215 SS Loudspeaker Cable Black 10 m NL2FX plugs

Order Code:

13-6092

Brand: Adam Hall MPN: K5S215SS1000 EAN-13: 4049521124846
Qty Unit Price (Inc VAT)
1+ £39.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

Adam Hall K5S215SS1000 is a high-quality loudspeaker cable designed for professional audio applications. This product, described as the Adam Hall 5 STAR S215 SS 1000 Loudspeaker Cable, features two NL2FX plugs (2-pin) ensuring secure and reliable connections. The cable spans a length of 10 metres and is enclosed in a durable black sheath for protection against physical damage. It employs the industry-standard XLR type interface, making it suitable for connecting loudspeakers and other audio equipment in various settings such as studios, live performance venues, and public address systems. With its robust design and precise engineering, this cable ensures optimal signal transmission and minimises the risk of audio loss or interference.
Connector 1 NL2FX plug (2-pin)
Connector 2 SpeakON
Length 10m
Colour Black
Type Loudspeaker Cable
Cable Use Loudspeaker
Content 1
No. of A connectors 1
No. of B connections 1
Type B NL2FX plug (2-pin)

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot