Christmas Opening Hours and Delivery Dates here

Adafruit 2859 NeoPixel Jewel LED Module 7 x 5050 RGBW (Natural White 4500K)

Order Code:

73-5271

Brand: Adafruit MPN: 2859 EAN-13: 0704256795863

Discontinued


The Adafruit NeoPixel Addressable LED Jewels have had an upgrade and now feature 7 x 5050 RGB + Natural White (4500K) LEDs. The white LEDs are very intense and add a new dimension to your NeoPixel projects; with the 8-bit PWM you get 32-bits of colour. These seemingly simple gadgets have triggered an amazing array of creative projects, from watches and compasses to steampunk goggles and more. Each jewel has solder pads for 5V DC and Gnd, plus data-in and data-out, using just 1 x GPIO pin on your microcontroller. Simply feed the data-out from one jewel into the data-in of another to control them both from the same microcontroller (MCU).

Since the data protocol has strict timing requirements, the jewels are best controlled by a real-time microcontroller such as the Arduino rather than a Linux board like the Raspberry Pi. Use an MCU with a clock speed of 8MHz or greater (Arduino is 16MHz).

Adafruit have published a driver library to save you the trouble and let you get on with designing eye catching displays. They have a reputation for the quality of their supporting documentation and you will find their Uberguide to NeoPixels and their Best Practices guides invaluable. In particular the Best Practices guide will help you prolong the life of your NeoPixels and avoid common mistakes. Please make sure you use the NeoPixel RGBW library, the RGB library will give odd results.


  • 7-pixel RGBW NeoPixel Jewel
  • Natural white (4500K)
  • Requires 5V DC power
  • Jewels can be daisy-chained together
  • Dimensions 23mm diameter x 2mm (0.9 x 0.1in.)
  • Adafruit part no.: 2859

*Customers looking to resell on eBay or Amazon should contact Adafruit directly.


Layout Ring
Number of LED's 7
Shape Ring

You may also like


Trustpilot