Christmas Opening Hours and Delivery Dates here
ACT SC6250BBEHKPL-PF Act9211 Lvds Oscillator 7x5mm SMD 62.5mh

ACT SC6250BBEHKPL-PF Act9211 Lvds Oscillator 7x5mm SMD 62.5mh

Order Code:

90-0906

Brand: ACT MPN: SC6250BBEHKPL-PF

Discontinued


This miniature, low profile crystal oscillator module from the ACT9211 series gives an LVDS level output. Designed for surface mount applications, it is ideal for wireless communications and networking, fibre optic networks, ethernets, digital TV and any other application requiring an LVDS output.
  • Footprint just 7 x 5 x 1.7mm
  • Frequency 62.5MHz
  • Input current 55mA
  • Frequency stability 50ppm
  • Fundamental and 3rd overtone modes without multiplier
  • Supply voltage 3.3V
  • Gold plated pad surfaces
  • Ceramic base/metal lid package
  • Lid grounded via package to reduce EMI issues
  • ACT9211 series

Trustpilot