Christmas Opening Hours and Delivery Dates here

ABUS TVVR33842T Performance Line 8-Channel CCTV Set 2560x1940p 1TB

Order Code:

01-0359

Brand: ABUS MPN: TVVR33842T EAN-13: 4043158200027

Discontinued


The ABUS TVVR33842T CCTV camera set is a surveillance kit from the Performance Line that includes an 8-channel recorder and four cameras. It provides high-resolution images at 2560 x 1940 pixels and comes with a 1 TB storage capacity. Ideal for securing homes or small businesses, this CCTV system offers reliable security monitoring.
Type CCTV camera set
Number of Channels 8
Resolution 2560 x 1940 p
CCTV features IR LEDs
Focal Length 2,8 mm
IR range (max.) 30m
Light sensitivity (- IR) 0.003lx
Light sensitivity (+ IR) 0lx
Max. viewing angle hor. 98°
Memory Capacity 1TB
Receiver size W x L x H 315 x 240 x 48mm
Sensor Type CMOS
Transmitter dimensions Ø x L: 70 x 158.6mm

Trustpilot