Christmas Opening Hours and Delivery Dates here

ABUS TVVR33602 Performance Line 6-Channel Hybrid HD-SDI Digital Recorder

Order Code:

01-0353

Brand: ABUS MPN: TVVR33602 EAN-13: 4043158199970

Discontinued


The ABUS TVVR33602 is a Performance Line digital recorder designed for high-quality CCTV recording. It features HD-SDI technology, supporting 6 HD-TVI and IP channels for versatile surveillance needs. This digital recorder is ideal for both residential and commercial security systems.
Type HD-SDI digital recorder
Number of Channels 6
Resolution 1920 x 1080 p
Built-in memory none
Depth 240mm
Dimensions (W x H x D) 315 x 48 x 240 mm
Height 48mm
Width 315mm

Trustpilot