ABUS TVAC21000 Digital Quad Processor

Order Code:

51-7937

Brand: ABUS MPN: TVAC21000 EAN-13: 4043158027211

Discontinued


The ABUS TVAC21000 Digital Quad Processor allows you to display the pictures from four cameras on one monitor simultaneously. You connect up to four cameras to the digital quad processor at the video inputs, while there are two video outputs, one for connecting a monitor and one for connecting a video recorder or a digital recorder. You can activate external equipment (such as exterior lighting) by means of the relay output.

The Quad also has an integrated test picture generator for fast and simple monitor calibration, while also automatically detecting all idle channels. There are also four options for showing the picture: full screen, sequence (the pictures of all connected cameras are shown in sequence), picture in picture, or Quad. In Quad mode, you see all four pictures simultaneously and in real time (25 frames/second). You can conveniently configure the digital quad processor with the user-friendly on-screen display - for example, you can control and program the following functions: 2 x 2 zoom in playback mode, the real-time clock, the motion sensor of each channel, the freeze function and the built-in sounder. Up to 60 alarm events are recorded in an event memory.


  • Real-time display (50 fields/second)
  • Integrated motion detector for each camera and selectable sensitivity
  • Alarm output for alarm recording
  • Event log for 60 events
  • Various display modes e.g. quad split, picture-in-picture, picture-on-picture, sequencing function
  • Suitable for color and B&W cameras as well as PAL and NTSC
  • TVAC21000
  • Live view resolution: PAL: 720 x 576 Pixel, NTSC: 720 x 480 Pixel
  • Relay output: 1 x NO/NC

  • Trustpilot