Christmas Opening Hours and Delivery Dates here

ABUS TVAC15000 3.5" Home Video Surveillance Set

Order Code:

51-7933

Brand: ABUS MPN: TVAC15000 EAN-13: 4043158027761

Discontinued


The ABUS TVAC15000 3.5" Home Video Surveillance Set contains everything that you need to quickly set up a wireless video surveillance system for the home or for smaller properties (up to four cameras). The set contains a 2.4GHz wireless monitor and an IR wireless outdoor camera with a PIR motion sensor, allowing you to transmit video and audio signals wirelessly over medium to large distances and display them on a monitor easily - wireless signal transmission is an advantage everywhere where cables cannot be laid: the camera transmits the video signal to the wireless monitor without the need for wiring.

Interference and disturbances can be avoided, since the video and audio data are converted to digital signals, which enables a good range and transmission quality. The data is also encrypted to ensure that the transmission path is protected. As soon as the camera's PIR sensor detects movement, it transmits the video and audio data to the monitor, which starts recording to the SD card.

You have the option of connecting up to four cameras (TVAC15010) to the monitor and showing them in a quadruple display. The camera and wireless monitor create a perfectly matched team – making setup quick and easy. Due to the simple installation and the compact, versatile monitor, the set is especially recommended for home video surveillance applications, such as monitoring the house door.


  • Complete set consisting of a 3.5" TFT monitor and an IR wireless outdoor camera (2.4GHz)
  • User-friendly OSD (on-screen menu)
  • Compact IP66 outdoor camera with infrared night vision function and 400 TVL resolution
  • 3.5" colour TFT with integrated loudspeaker
  • Digitally encrypted audio and video transmission
  • TVAC15000
  • 120 x 71 x 68mm (W x H x L)
  • 27 IR LEDs
  • 640 x 480 resolution
  • 56 horizontal angle
  • 2.4GHz frequency
  • 100m wireless range
  • IR cut filter

  • TFT monitor · Wireless outdoor camera · User manual

    Trustpilot