Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

ABUS TV8740 600m 2-Wire Transmission Set

Order Code:  

51-7739

  Copy to clipboard
Brand: ABUS  Copy to clipboard MPN: TV8740 Copy to clipboard EAN-13: 4043158006308 PCB Symbol, Footprint or 3D Model
 Report an error

Discontinued

The ABUS 2-Wire Transmission and Receiver Set 600m allows transmitting a video signal via a 2-core cable and consists of a transmitter module and a receiver module. Connect the transmitter module to the video output of the camera and the receiver module to the video input of the monitor.

The two modules are connected by a twisted pair cable (CAT5 cable with RJ45 socket) or existing 2-core copper wires (e.g. a telephone cable), while the maximum distance between the two modules is 600m.

Included are two adaptors (RJ45 socket on screw terminals) for trouble-free installation of the wiring.


  • TV8740
  • 19 x 2 3 x 66mm (W x H x D)
  • RJ-45 output
  • Twisted pair/CAT5/AWG24
  • 50°C max. operating temperature
  • 0°C min. operating temperature
  • 600m transmission distance
  • 1 x BNC video input
  • 75 O video input impedance
  • 1Vss video input level
  • 1 x BNC plug (1 Vp-p, 75 ohm)
  • 1 x RJ45 socket (100 Ohm)
  • Set consisting of transmitter and receiver
  • Max. transmission distance 600m
  • Use of twisted pair or network cables for video transmission

  • Reviews


    Be the first to submit a review

    Trustpilot