Christmas Opening Hours and Delivery Dates here

ABUS TV8577 8.5/3" CS-V Zoom Lens Type 2.8 - 12mm Manual Iris

Order Code:

51-7785

Brand: ABUS MPN: TV8577 EAN-13: 4043158013726
  • Country of Origin:
  • View All

Discontinued


The ABUS TV8577 8.5/3" CS-V Zoom Lens Type 2.8-12mm Manual Iris is a very important component of your camera - it regulates the incidence of light on the camera's CCD and thus ensures an optimal exposure of your pictures.

Equipped with a standard mounting thread, you can easily mount a CS-Mount lense on any camera, ensuring especially high-quality pictures and preventing poor focusing at the edges. The incidence of light through the iris is controlled by the camera's auto-iris function.

The lens is connected to the camera with a DC plug and remains VdS-certified. In combination with a VdS-certified camera, it provides pictures of top quality. The lens features of this VdS lens that differ are a different viewing angle and a different focal length. (The greater the focal length, the narrower the viewing angle and the nearer you can zoom in on the image.)


  • TV8577 EAN
  • Auto-iris lens
  • 2.8-12mm focal length
  • F1.3 aperture setting
  • 24°-98° angle of view
  • VdS approved
  • IR light compatible + correction
  • 60 x 85 x 75mm (L x W x H)
  • 69g weight
  • 1/3" Mount: CS
  • 8.8mm rear lens diameter
  • Aspheric
  • Not IR-light-compatible
  • Aperture F1.3

    Trustpilot