Christmas Opening Hours and Delivery Dates here

ABUS SG1683 Flashing Light And Siren - Blue

Order Code:

51-7780

Brand: ABUS MPN: SG1683 EAN-13: 4043158008760
  • Country of Origin:
  • View All

Discontinued


The ABUS SG1683 Flashing Light and Siren Blue can be mounted inside and outside your building. This combination signalling device is the crucial link of a fully functioning alarm chain - in the event of an alarm, the alarm sounder generates a loud intermittent tone with over 100dB sound pressure.

In addition to the acoustic protection, there is an optical alert from a colored flashing light (2Hz frequency). The alarm sounder and the light can be controlled separately. The robust plastic housing (IP34) of the combination detector offers protection against environmental influences. To ensure a long service life, you should install the signalling device under cover and protect it from rain.

The flashing light and siren are supplied externally with 12V operating voltage.


  • SG1683
  • Can be used in interior areas and protected outer areas
  • Separate control of flash light and siren
  • Sound pressure: 110 dB (A) @ 1m
  • IP34 protection class
  • 122 x 73 x 43mm (W x H x D)
  • 2Hz flashing frequency
  • ABS housing material
  • 2.4 power consumption
  • Blue luminous color
  • LED illuminant
  • 50°C max. operating temperature
  • -10°C min. operating temperature
  • Indoors and protected outdoor areas
  • 100dB sound pressure
  • IP34 protection class
  • 12V DC voltage supply
  • 200mA power consumption
  • Type Siren
    Wireless No

    Trustpilot